Analog Devices Inc. EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields
Analog Devices EVAL-10BT1L-MCS IEEE 802.3cg SPoE Shields are 10BASE-TX, traditional 4-pair Ethernet to 10BASE-T1L single-pair power over Ethernet (SPoE) media converter shields (MCS). These shields are compatible with SPoE power sourcing equipment (PSE) and powered device (PD) evaluation motherboards.The EVAL-10BT1L-MCS-AZ shield power coupling network is suited for Class 10 through Class 14 power levels. The EVAL-10BT1LMCS-BZ shield power coupling network is suited for the higher power levels of Class 15 while compatible with Class 10 through Class 14. In the context of a PSE, the power coupling network allows for power to be coupled on the single-pair Ethernet lines. Regarding the PD, the power coupling network extracts power from the combined power and data line.
Features
- Injects or receives power from the IEEE 802.3cg-compliant SPoE cable
- 10BASE-TX to 10BASE-T1L data conversion
EVAL-10BT1L-MCS-AZ Board Layout
EVAL-10BT1L-MCS-BZ Board Layout
發佈日期: 2025-09-10
| 更新日期: 2025-10-01