Analog Devices Inc. EVAL-AD5693RARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5693RARDZ Evaluation Board enables rapid prototyping of AD5693R circuits, reducing design time. The Analog Devices Inc. EVAL-AD5693RARDZ operates from a single 2.7V to 5.5V supply and includes an internal 2.5V reference. An external reference voltage can be applied via the EXT_REF SMB connector. The EVAL-AD5693RARDZ board interface with a PC's USB port via the System Demonstration Platform (SDP) controller board [EVAL-SDP-CK1Z (SDP-K1)].

Features

  • Full-featured evaluation boards for the AD5693R (I2C, MSOP)
  • On-board reference
  • Various link options
  • PC control in conjunction with the EVALSDP-CK1Z (SDP-K1) controller board

Applications

  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources

Required Equipment

  • Hardware required, SDP-K1 board - must be purchased separately
  • PC running on Windows® 7 or later with USB 2.0 port
  • Software required, latest ACE software
  • NanoDAC ACE plugin - downloadable within ACE
發佈日期: 2024-06-26 | 更新日期: 2024-07-15