Analog Devices Inc. EVAL-AD9213 ADC Evaluation Boards
Analog Devices EVAL-AD9213 ADC Evaluation Boards support the 10Gsps and 6Gsps models of the AD9213. The AD9213 is a single 12-bit, 10.25 GSPS RF analog-to-digital converter (ADC) with a 6.5GHz input bandwidth. The AD9213-10GEBZ supports the 10Gsps AD9213 GSPS RF ADC, and the AD9213-6GEBZ supports the 6Gsps AD9213 GSPS RF ADC.The EVAL-AD9213 evaluation design provides all of the support circuitry required to operate the ADC in its various modes and configurations. Designed to interface directly with the ADS8-V1EBZ FPGA-based data capture card, the evaluation boards allow users to download captured data for analysis. The device control and subsequent data analysis can be performed using the ACE software package.
Features
- Full-featured evaluation board for the AD9213 device family
- Wideband balun-driven input
- Single software interface for device control and analysis through ACE
- No external supply needed, uses 12V-1A and 3.3V-3A supplies from FMC+ connector on ADS8-V1EBZ FPGA data capture card
Required Equipment
- Signal generators
- Analog signal source
- Analog clock source
- Reference clock source
- PC running Windows®
- USB port and cable to connect to PC
- AD9213 evaluation board
- AD9213 regulator board (supplies power to the ADC board)
- ADS8-V1EBZ FPGA-based data capture board with power supply
Front & Back Layout
EVAL-AD9213 & ADS8-V1EBZ
發佈日期: 2019-10-10
| 更新日期: 2024-05-06