Analog Devices Inc. EVAL-ADUM3195 Evaluation Board

Analog Devices Inc. EVAL-ADUM3195 Evaluation Board is used to test the ADuM3195's voltage monitoring capabilities. Analog Devices Inc. EVAL-ADUM3195 comes with an isolated power supply. The input side (right-hand) handles up to 1kV DC with a voltage-follower op-amp. On the output side, it can access the ADuM3195's output directly from P6 or add a resistor and capacitor for low-pass filtering.

Features

  • Maximum 1000V DC pre-configured input
  • Configurable for AC voltage input

Equipment Needed
• Power supply, 5V DC ± 10%, 50mA
• Adjustable DC voltage source, 0 to 1kV
• 2 × DMM, 5½ digit

Documents Needed
• ADuM3195 datasheet

Connectors

Analog Devices Inc. EVAL-ADUM3195 Evaluation Board
發佈日期: 2023-08-23 | 更新日期: 2023-09-06