Analog Devices Inc. EVAL-ADuM4122EBZ Evaluation Board

Analog Devices EVAL-ADuM4122EBZ Evaluation Board supports the ADuM4122 isolated gate driver with slew rate control. iCoupler® technology provides isolation between the ADuM4122 input signal and the output gate driver. The evaluation board supplies jumpers and screw terminals to configure different drive conditions. The EVALADuM4122EBZ board operates with square waves and DC values on the VIN+ and SRC pins.

Features

  • 3A short-circuit output capability
  • <3Ω Output power device resistance
  • Output voltage range to 35V
  • Output and input undervoltage lockout (UVLO)
  • Pad placement for multiple switch types
  • Pad placement for external series gate resistors
  • Screw terminals for easy connectivity
  • Placement for capacitive load testing
  • Jumpers for easy slew rate setting
發佈日期: 2019-05-08 | 更新日期: 2024-01-05