Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2

Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2 is used to evaluate the LT8648S 42V, 15A synchronous step-down device. The Silent Switcher 2 has a spread spectrum frequency modulation. The demo board is designed for 5V output from a 5.7V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.

Features

  • 42V, 15A synchronous step-down Silent Switcher 2 with spread spectrum frequency modulation featuring the LT8648S
  • Designed for 5V output from a 5.7V to 42V input
  • 400kHz default frequency
  • Installed EMI filter

Applications

  • Automotive and industrial supplies
  • General-purpose step-down

Schematic

Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2
發佈日期: 2020-06-23 | 更新日期: 2024-10-15