Analog Devices Inc. LT833x Converters

Analog Devices LT833x Converters are current-mode DC/DC converters that use a single feedback pin to generate either positive or negative output voltages. Designers can configure the devices as boost/SEPIC/flyback/inverting converters with a quiescent current as low as 6μA.

The low-ripple Burst Mode® ensures highly efficient operation while keeping the output ripple below 15mV/20mV in a typical application. LT833x’s internally compensated current mode architecture provides stable operation across switching frequencies as well as a wide range of input and output voltages.

Analog Devices Inc. LT833x Converters are available in compact packages with different power switch options. The converters are well-suited for industrial, automotive, telecom, medical diagnostic equipment, and portable electronic applications.

Features

  • Wide Input Voltage Range
    • 3V to 40V input voltage range (LT8330)
    • 4.5V to 100V input voltage range (LT8331)
  • Power Switch
    • 1A, 60V power switch (LT8330)
    • 0.5A, 140V power switch (LT8331)
  • Positive or negative output voltage programming with a single feedback pin
  • Fixed 2MHz switching frequency (LT8330)
  • 100kHz to 500kHz programmable frequency (LT8331)
  • Accurate 1.6V EN/UVLO pin threshold (LT8330)
  • Internal compensation and soft-start
  • Compact package options
    • Thermally enhanced high voltage MSOP package (LT8331)
    • Low profile (1mm) ThinSOT™ package (LT8330)
    • Low profile (0.75mm) 8-lead (3mm × 2mm) DFN package (LT8330)

Applications

  • Industrial and automotive
  • Telecom
  • Medical diagnostic equipment
  • Portable electronics

LT8330 Typical Application

Block Diagram - Analog Devices Inc. LT833x Converters

LT8331 Typical Application

Block Diagram - Analog Devices Inc. LT833x Converters

ADDITIONAL RESOURCES

How to Select a Boost Regulator

This article covers the selection criteria for a boost regulator IC (with internal MOSFET) or a controller IC (with external MOSFET) and how to use LTspice® to select appropriate peripheral components to complete the boost power stage.

Learn More

發佈日期: 2017-04-28 | 更新日期: 2023-12-07