Analog Devices Inc. LTC3376 Buck DC-DC Converters with Power Stages
Analog Devices LTC3376 20V, 4-Channel Buck DC-DC Converters with 8x Configurable 1.5A Power Stages are highly flexible multi-output power supply ICs. The LTC3376 comprises four synchronous buck converters configured to share eight 1.5A power stages, powered from independent 3V to 20V inputs. The LTC3376 DC/DCs are assigned to one of fifteen power configurations via pin strappable CFG0 to CFG3 pins.Ceramic capacitors are integrated into the package on the LTC3376, saving PCB space. The common buck switching frequency has options for programming, including an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock.
Current monitors allow for external monitoring of each buck power stage load. The EXTVCC pin allows the internal circuitry to run from a 3V to 5.5V rail, improving efficiency. The Analog Devices LTC3376 buck DC/DC converters are available in a 64-lead 7mm × 7mm BGA (0.8mm ball pitch).
Features
- 3V to 20V wide VIN range
- 0.4V to 0.83VIN wide VOUT range
- 8×1.5A buck power stages configurable as 1 to 4 output channels
- 15 unique pin selectable output configurations (1.5A to 12A per channel)
- Internal boost capacitors for reduced PCB space
- No load IQ 27µA one buck enabled; 42µA all bucks enabled
- 1% VOUT accuracy on all channels
- Peak current mode control (Burst Mode® operation/forced continuous)
- Precision RUN inputs, individual PGOOD outputs for power sequencing
- 1MHz to 3MHz frequency (RT programmable, PLL SYNC, or internal 2MHz oscillator)
- TEMP pin output indicates the die temperature
- Output current monitors
- Differential output sense
Applications
- Telecom/industrial
- 12V distributed power systems
發佈日期: 2019-07-02
| 更新日期: 2024-04-01