Alif Semiconductor Ensemble® AK-E7-AIML Application Kit

Alif Semiconductor Ensemble® AK-E7-AIML Application Kit enables rapid software development and evaluation for endpoint Machine Learning (ML) use cases in a power-efficient manner. This kit comes pre-configured with everything the user needs to collect vision, voice, and vibration data to feed the Machine Learning models. The  AK-E7-AIML kit also includes a rich collection of pre-built applications and demos of various endpoint ML use cases. This kit features a 4.3” color LCD, an integrated camera module that can be configured for a selfie or viewfinder orientation, and an inertial motion sensor. The AK-E7-AIML kit also features PDM and I2S microphones.

The AppKit can be configured to operate as any of the 32-bit E3, E5, or E7 series MCU or fusion processor devices in the Ensemble family. The superset E7 device installed on the kit has two Cortex-M55 CPU cores and two Ethos-U55 neural network processor cores. the device also includes two Cortex-A32 MPU cores, 13.5MB SRAM, and 5.5MB non-volatile on-chip memory. Connectivity is provided using Wi-Fi®/BLE through an included wireless module and USB-HS.

Features

  • Gen2 AppKit design
  • Ensemble E7 series fusion processor (can also be configured for E5 or E3 devices):
    • 2x Cortex-A32 CPUs operating to 800MHz
    • 2x Cortex-M55 CPUs operating to 160MHz and 400MHz with Helium vector processing
    • 2x Ethos-U55 NPUs at 128 and 256 MACs wide, 250GOPS
    • 13.5MB SRAM, 5.5MB MRAM
    • aiPM technology powers on only what’s needed and when needed
    • Complete secure enclave
    • Full array of digital and analog interfaces
  • Digital output multi-mode microphones:
    • 2x TDK InvenSense T5848 I2S
    • 2x TDK InvenSense T5838 PDM
  • Audio out:
    • 3.5mm headphone output, on-board audio codec device
  • Bosch BMI323 6-axis inertial measurement unit
  • Camera module:
    • Image sensor: onsemi ARX3A0, low-power 560 x 560 pixels
    • Camera module: Appletec AP-VISION-ARX3A0-55 MIPI CSI2 using onsemi IAP connector form factor
    • Camera module may be unplugged and plugged into another side of the board for portrait vs selfie use cases
  • 4.3” color LCD panel:
    • 480 x 800 WVGA resolution, 24-bit color depth, and MIPI-DSI
    • Touchscreen and backlight features
    • LCD panel part number focus LCD E43GB-I-MW405-C
  • Wi-Fi®/BLE wireless module:
    • Telit WE310F5 combo module
  • OctalSPI memories:
    • ISSI 64MB PSRAM
    • ISSI 64MB XIP Flash
  • Debug connector:
    • Micro-USB interface for on-board JTAG debugger (no external debugger required)
    • 10-pin and 20-pin JTAG connectors if external debuggers/programmers are required
    • Micro-USB interface for UART access to secure enclave
  • Software development:
    • Comprehensive free software libraries and examples
    • Support for many integrated development environments, including IAR embedded Workbench® and MDK-ARM

Kit Contents

  • Ensemble AppKit Gen2 circuit board with LCD and camera modules installed
  • Micro-USB cable
  • Required equipment:
    • Windows PC with terminal emulation software

Overview

Alif Semiconductor Ensemble® AK-E7-AIML Application Kit
發佈日期: 2024-08-09 | 更新日期: 2024-09-17