Amphenol Fiber Optics 954 Series SC Connectors

Amphenol Fiber Optics 954 SC Connectors are ideally suited for high-density applications. These connectors utilize a push-pull retention feature, allowing easy insertion and removal. The 954 series offers an internal cavity and epoxy injection tube that virtually eliminates the possibility of improper epoxy application. Amphenol Fiber Optics 954 SC Connectors comply with EIA/TIA-604, IEC 60874 standards and are fully tested by a third-party test lab per Telcordia GR-326 specifications.

Features

  • Third-party tested per Telcordia GR-326
  • Easy push-pull coupling mechanism enables quick installation
  • Audible click signifies when the connector is locked in place
  • Pull-proof design prevents signal interruption
  • Teflon tube in rear of connector ensures clean epoxy injection
  • Duplex version utilizes a removable flexible clip, providing a float between channels A and B
  • High-temperature, UL 94-V0-rated plastic housing and boots available in multiple colors
  • Tight tolerance ferrules for low loss performance
  • Available in single-mode, angled single-mode, and multimode versions
  • Available with 900μm, 2.0mm, 3.0mm, and 90° boots in multiple colors

Specifications

  • 500 mating cycles, <0.2dB change
  • Insertion Loss
    • ≤0.15dB typical, single-mode
    • ≤0.30dB typical, APC
    • ≤0.35dB typical, multimode
  • Return Loss
    • ≤ -55dB, ultra
    • ≤ -65dB, angle
  • -40°C to +85°C temperature range, <0.3dB change
發佈日期: 2015-08-18 | 更新日期: 2022-03-11