Amphenol FCI BergStak 0.80mm Shielded Board-to-Board Connectors

Amphenol FCI BergStak® 0.80mm Shielded Board-to-Board Connectors support high-speed data applications up to 10Gb/s and feature a shielded design for superior EMC performance. These connectors are available in 64 positions, with 40 to 140 contact options, and a 20mm stack height, with options from 9mm to 20mm. The series supports data rates from 2.5Gb/s up to 10Gb/s to meet PCIe® Gen 1 to Gen 3 and 10G Base KR specifications. Additional features include high signal quality, reliability, and scoop-proof housings to prevent reverse mating. Amphenol FCI BergStak® 0.80mm Shielded Board-to-Board Connectors are ideal for medical, communication, and industrial and instrumentation applications.

Features

  • EMC shielding significantly reduces coupling inductance, resulting in excellent electromagnetic compatibility
  • 64 positions, with 40 to 140 contact options
  • 20mm stack height, with options from 9mm to 20mm
  • Supports data rate from 2.5Gb/s up to 10Gb/s to meet PCIe® Gen 1 to Gen 3 and 10G Base KR specifications
  • Scoop-proof housings prevent reverse mating
  • Self-alignment feature prevents misalignment, delivers consistent reliability and high performance
  • Open space for trace
  • Free pin of use
  • Available in UL 94V-0 material
  • Lead free and RoHS compliant

Applications

  • Communication
  • Server/storage
  • Industrial and instrumentation
  • Medical

Specifications

  • 0.8A current rating
  • 1000MΩ insulation resistance
  • 100VAC voltage rating
  • 0.9N max. per contact mating force
  • 100 cycles of durability
  • -40°C to +125°C operating temperature range
發佈日期: 2020-05-18 | 更新日期: 2024-08-19