Amphenol Advanced Sensors NPA表面黏著式壓力感測器
Amphenol Advanced Sensors NPA表面黏著式壓力感測器系列為符合成本效益的SOIC14腳位感測器系列,適用於具有校正效能的PCB安裝。NPA系列感測器可用於表壓、絕對壓力和低壓範圍,具有mV、放大類比或數位輸出,以及2和3位元組組態。此壓力感測解決方案具有從10" H
20至30 PSI的全刻度範圍,同時能承受高達60PSI的壓力和-40°C至125°C的溫度。該Amphenol Advanced Sensors系列的激發電壓範圍為1.5mA至5.0V。
特點
- 輸出選項:
- 未經校正的mV
- 校正的放大類比(3.3V/5 VDC激發)
- 校正的數位序列(2位元組和3位元組選項)
- 校正的I2C數位
- 數位模式的晶片內建溫度感測器
- 表壓和絕對壓力類型的1埠、2埠和非連接埠選項
- 提供差分壓力選項
- -40°C至+125°C作業溫度範圍
- 總誤差帶 < ±1.5% FSO
- 1PSI至30PSI壓力範圍,包含10" H20選項
- 可承受高達60PSI的壓力
- 提供帶狀與卷狀,可簡化生產處理
相關感測器
Designed as a cost-effective solution for applications requiring calibrated performance.
Features MEMS sensors in a variety of sizes and specifications for a range of applications.
發佈日期: 2018-09-18
| 更新日期: 2022-07-29