ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5
ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5 LEDs provide impressive efficacy performance combined with DLC Premium Lifetime achievement. The DURIS S 8 GW P9LR35.PM includes a 2700K to 6500K color temperature range in a 5050 leadframe white SMT package. The devices are ideal for high efficacy and compact luminaire designs for professional outdoor lighting, high-bays, streetlights, area lights, and flood lights.Features
- White SMT package, colored diffused silicone resin
- 120° (Lambertian emitter) typical radiation
- 2700K to 6500K color temperature
- CRI: 70 (minimum), 72 (typical ), R9: -50 (minimum)
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) ESD
- 215lm typical luminous flux at 4000K
- 215lm/W typical luminous efficacy at 4000K
Applications
- Highbay industrial lighting
- Street, tunnel, and outdoor lighting
Chromaticity Coordinate Groups
Relative Spectral Emission
Radiation Characteristics
View Results ( 5 ) Page
| 零件編號 | 規格書 | 照明色彩 | 說明 |
|---|---|---|---|
| GW P9LR37.PM-M4M8-XX52-1 | ![]() |
White | 白色LED High Power Outdoor White LED |
| GW P9LR37.PM-M3M8-XX57-1 | ![]() |
White | 白色LED High Power Outdoor White LED |
| GW P9LR37.PM-M3M8-XX51-1 | ![]() |
White | 白色LED High Power Outdoor White LED |
| GW Q9LR33.PM-M5N3-XX55-1 | ![]() |
Warm White | 白色LED OSCONIQ S 5050 CRI 70 GW Q9LR33.PM |
| GW Q9LR33.PM-M5N3-XX53-1 | ![]() |
Warm White | 白色LED OSCONIQ S 5050 CRI 70 GW Q9LR33.PM |
發佈日期: 2023-01-09
| 更新日期: 2025-06-20