Apex Microtechnology VRE304 +4.5V Low Noise Precision Voltage Reference
Apex Microtechnology VRE304 +4.5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE304 provides ultrastable +4.5V output with ±0.45mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include performance parameters like warm-up drift, line regulation, and long-term stability. These make this series ideal for upgrading systems that use lower performance references. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) temperature range. The Apex Microtechnology VRE304 is recommended for use as a reference for 14-, 16-, or 18-bit D/A converters, which require an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.Features
- ±0.90mV (.02%) +4.5V output
- 2.0ppm/°C temperature drift
- 3μVp-p (0.1-10Hz) low noise
- 8-pin surface mount package industry-standard pinout
- 6ppm/V typical excellent line regulation
- Output trim capability
Applications
- Recommended for 14-, 16-, or 18-bit D/A converters which require an external precision reference
- Ideal for calibrating scale factors on high-resolution A/D converters
- The VRE304 offers superior performance over monolithic references
Typical Connection
發佈日期: 2020-08-24
| 更新日期: 2024-04-10