Arduino Uno微控制器板
Arduino Uno Rev. 3微控制器板以Microchip Technology ATmega328 8位元微控制器 (MCU) 為基礎。Arduino Uno具備14個數位輸入/輸出腳位(其中6個可用作PWM輸出)、6個類比輸入和1個16MHz石英晶振。另外Uno還包含USB連接、電源插座、在線燒錄 (ICSP) 排針和複位按鈕。此款Arduino MCU板包含使用者支援MCU所需的一切。使用者可以透過USB電纜將Uno連接到電腦,或者透過AC/DC轉接器或電池為其供電來開始使用。Uno可以使用Arduino軟體(整合式開發環境)進行程式設計。Uno上的ATmega328預裝有啟動程式,使用者不必使用外部燒錄器即可將新程式碼上傳到MCU。特點
- Microchip Technology ATmega328 8位元AVR微控制器
- 作業電壓:5V
- 輸入電壓:6V至20V(極限值)
- 14個數位I/O脚位(6個提供PWM輸出)
- 六個類比輸入脚位
- 每個I/O脚位20mA DC電流
- 3.3V腳位50mA DC電流
- 32KB快閃記憶體 (ATmega328P)
- 啟動程式使用0.5KB
- 2KB SRAM (ATmega328P)
- 1KB EEPROM (ATmega328P)
- 時脈速度:16MHz
- 68.6mm x 53.4mm(長x寬)
- 重量:25g
- 透過USB連接或外部電源供應器供電
- 自動選擇電源
- 有許多器件與電腦、另一個Uno板或其他MCU通訊
- ATmega328提供UART TTL (5V) 序列通訊,透過數位脚位0 (RX) 和 1 (TX) 提供
- 開發板上的ATmega16U2透過USB進行序列通訊,並向電腦上的軟體顯示為虛擬通訊埠
- 不需要外部驅動程式
- ATmega328提供UART TTL (5V) 序列通訊,透過數位脚位0 (RX) 和 1 (TX) 提供
應用
- Prototyping and education
- Home automation
- Robotics
- Internet of Things (IoT)
- Wearable electronics
- Data logging and measurement systems
- Interactive art and displays
- Industrial automation
- Automated gardening systems
- Game controllers and input devices
- Security systems
- Signal processing
- Custom keypads and user interfaces
- Remote control systems
- Embedded systems
發佈日期: 2010-12-08
| 更新日期: 2025-12-01