Bourns SDE High Current Power Inductors

Bourns Automotive SDE Non-Shielded High Current Power Inductors are designed for automotive applications and feature available inductances from 1µH to 470μH. These inductors offer 4.5mm x 4.0mm to 7.8mm x 7.0mm footprints and a height range from 3.2mm to 5.0mm. Bourns Automotive SDE Non-Shielded High Current Power Inductors are ideal for automotive applications, including driver assistant devices, information/entertainment systems, and lighting. These devices are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Features

  • AEC-Q200 qualified
  • 3.2mm to 5mm height range
  • 4.5mm x 4mm to 7.8mm x 7mm footprint range
  • 1µH to 470µH inductance range

Applications

  • Automotive
    • Driver assistant devices
    • Information/entertainment systems
    • Lighting
發佈日期: 2014-11-19 | 更新日期: 2022-10-06