Bourns SM91801AL BMS Planar Transformers
Bourns SM91801AL BMS Planar Transformers are AEC-Q200 compliant, automotive-grade battery management systems (BMS) signal transformers. Bourns SM91801AL single-channel basic insulation transformers are designed with a planar structure primarily for BMS applications. These BMS transformers offer a working voltage of up to 1000VDC and a Hi-Pot isolation voltage of up to 4300VDC or 2500VAC with an extended operating temperature range of -40°C to +125°C.Features
- Planar technology primarily for BMS signal applications
- Up to 1000VDC working voltage
- Up to 4300VDC or 2500VAC Hi-Pot isolation voltage
- Basic insulation complies with IEC 60664-1/IEC 62368-1
- >5mm up to 5000m altitude clearance distance, Pollution degree 2, Material group CTI I
- >5mm creepage distance overvoltage Category II
- Up to 1200V per IEC 60664 partial discharge level
- -40°C to +125°C expanded temperature range
- RoHS compliant
- Halogen-free
- UL recognized: File No. E515965 per UL 62368-1
- AEC-Q200 compliant
- Automotive-grade
Applications
- BMS
- Energy storage systems (ESS)
Electrical schematic
發佈日期: 2024-02-28
| 更新日期: 2024-02-29