Brainboxes PE-515 1G 5-Port Industrial Ethernet Switch
Brainboxes PE-515 Pure Embedded 1G 5 Port Industrial Ethernet Switch offers a mega compact form, smaller than a business card, ideal for any stable, future-proof system, even with limited space. The switch supplies 3D CAD files and PCB footprints with logical placements and fixed distances, providing seamless integration with design software.The Brainboxes PE-515 Pure Embedded Industrial Ethernet Switch has board-to-board and board-to-cable connection options. Its LEDs are visible in all orientations, and the switch can route through fiber optic light pipes or by electrical signal wired out of the connector.
Features
- 5-port 10Mbps/100Mbps/1000Mbps switch (10BASE-T/100BASETX/1000BASE-T)
- 3.3VDC to 5VDC Input
- Reverse polarity protected
- Transient voltage protected
- 1500V magnetic isolation between ports
- Auto MDI/MDIX
- Power and link indicators for all ports are visible from all angles
- Board-to-board and wire-to-board compatible
- IDC-style connectors (compatible with board-to-board and wire-to-board connections)
- IEEE 802.3x flow control
- Non-blocking layer two operations
- Extremely compact 55mm x 55mm board size
- Full 2D and 3D CAD files available
Applications
- Industrial
- Fiber optics
- Light pipe
- Electrical signal
Specifications
- 5 (4x RJ45 and 1x IDC) Ethernet ports
- 10/100/1000 gigabit Ethernet speed
- IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
- 3.3V or 5VDC voltage input
- 3.3W maximum power consumption
- -40°C to +80°C/-40°F to +176°F operating temperature range
- -40°C to +85°C/-40°F to +185°F storage temperature
- Embedded form factor
- 0.025kg/0.881oz product weight
- 55mm x 55mm x 16mm/2.17in x 2.17in x 0.629in product dimensions
- 90mm x 70mm x 30mm/3.54in x 2.76in x 1.18in packaged dimensions
- 837324005325 GTIN (barcode)
Videos
Overview
Dimensions
發佈日期: 2025-03-11
| 更新日期: 2025-10-14