Broadcom AEDR-9920 3-Channel Reflective Optical Encoders

Broadcom AEDR-9920 3-Channel Reflective Optical Encoders offer selectable and programmable options, including three-channel digital differential A, B, and I output. The digital output option includes two-channel quadrature (AB) digital outputs for direction sensing and a third-channel index digital output. These encoders feature built-in pin-selectable interpolator for 1x, 2x, 4x, 8x, 16x, 32x, 64x, 128x, and 256x interpolation and SPI programmable interpolator from 1x to 512x. The AEDR-9920 encoders also feature built-in LED current regulation and a high encoding resolution of 225LPI (lines/inch) or 8.86LPmm (lines/mm). These TTL-compatible encoders allow the outputs to be interfaced with most signal processing circuitries. 

The AEDR-9920 encoders contain the LED light source and a photo-detecting circuitry in a 4mm x 4mm x 1.05mm surface-mount leadless package. These encoders operate within -40°C to +115°C temperature range. Typical applications include closed-loop stepper motors, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, and optometric equipment.

Features

  • Digital output options
    • 3-channel differential or TTL compatible
    • 2-channel quadrature (AB) digital outputs for direction sensing and a third channel, and index digital output
  • Built-in pin-selectable interpolator for 1x, 2x, 4x, 8x, 16x, 32x, 64x, 128x, and 256x interpolation
  • SPI programmable interpolator from 1x to 512x
  • 4mm x 4mm x 1.05mm surface-mount leadless package
  • 3.3V to 5V operating voltage range
  • Built-in LED current regulation
  • -40°C to +115°C operating temperature range
  • 225LPI (lines/inch) or 8.86LPmm (lines/mm) high encoding resolution
  • RoHS-compliant

Applications

  • Closed-loop stepper motors
  • Small motors and actuators
  • Industrial printers
  • Robotics
  • Card readers
  • Pan-Tilt-Zoom (PTZ) cameras
  • Portable medical equipment
  • Optometric equipment
  • Linear stages

Output Waveform

Performance Graph - Broadcom AEDR-9920 3-Channel Reflective Optical Encoders
發佈日期: 2020-12-28 | 更新日期: 2024-09-19