Bulgin M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.

Features

  • Secure and reliable screw-locking mechanism
  • Robust PVC and PUR over-molded cables
  • 1m to 15m cable lengths
  • IP67-rated environmental protection
  • Straight and right-angled cable connectors
  • Rear and front panel mount receptacles
  • Available with 3 or 4 poles

Applications

  • Automotive
  • Process control
  • Commercial electronics
  • Instrumentation
發佈日期: 2017-11-07 | 更新日期: 2024-08-20