031-6508

Amphenol RF
523-31-6508
031-6508

製造商:

說明:
RF連接器/同軸連接器 Straight Blkhd TNC Jack Rev Pol LMR-200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 91

庫存:
91 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,094.12 NT$1,094.12
NT$930.24 NT$9,302.40
NT$871.76 NT$21,794.00
NT$716.38 NT$35,819.00
NT$711.28 NT$71,128.00
NT$573.24 NT$143,310.00
NT$323.00 NT$161,500.00
NT$303.96 NT$303,960.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
RP-TNC
Jack (Pin)
50 Ohms
6 GHz
Crimp
Straight
Reverse
Bulkhead - Rear Mount
LMR-200
IP67
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Bulkhead
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Gold
觸點終端: Solder
耦合機制: Threaded
絕緣: Non-Isolated
配合週期: 500
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: TNC
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 31-6508
每件重量: 20.290 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Amphenol ARC TNC Rugged IP67 RF Connectors

Amphenol RF ARC line of TNC Rugged IP67 RF Connectors feature durable single-piece body construction to withstand rigorous shock and vibration. Typical applications include mining, transportation, military, industrial control, and smart energy. These IP67-rated connectors protect radio communication equipment from water and dust ingress in both mated and unmated conditions. The series is developed to withstand corrosion from natural elements and manmade chemicals providing years of reliable service. The ARC line's superior design and manufacturing techniques allow these jacks and plugs to be fully submersible and impenetrable to fluids in mated and unmated conditions, even when subjected to extreme changes in temperature and humidity. The series features DC performance to 6 GHz and accommodates LMR-400 cable.
Learn more

ARC Type N Rugged IP67 RF Connectors & Adapters

Amphenol RF ARC Type N Rugged IP67 RF Connectors and Adapters feature a threaded interface and durable, single-piece body construction that withstands shock and vibration. These connectors are developed to withstand corrosion from natural elements and man-made chemicals as well as offer protection from water and dust in both mated and unmated conditions. Amphenol RF ARC connectors and adapters are RoHS compliant and available in straight or right-angle versions, and standard or reverse polarity. Ideal applications include transportation, military, construction, public safety, wireless, smart energy, mining, and industrial control.

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

TNC螺紋連接器系列

Amphenol RF TNC螺紋連接器系列是微型化、帶螺紋且防水,恆定阻抗50Ω,適用範圍0至11 GHz的連接器。TNC連接器分為兩種:標準型和反極性型。反極性為採用反向介面的鍵值系統,可確保反極性介面無法與標準介面連接器插配。多款TNC連接器已通過Underwriters Laboratories元件認可計畫的認證,並通過獨立實驗室最嚴格的測試。  

嚴苛環境射頻連接解決方案

Amphenol RF嚴苛環境射頻連接解決方案的設計具耐衝擊性和耐振動性、環境密封性,並採用耐用材料,還有額外的保護功能。這些解決方案中包含的部分產品有IP67/IP68等級的密封解決方案、IP67密封纜線組件、IP67/IP68密封配接器、IP67/IP68密封連接器和ARC IP67射頻連接器。這些耐用型產品包括有快速插配和快速斷開的射頻連接器、盲插連接器系統,以及支援射頻、訊號和電源的自訂混合式解決方案。Amphenol RF嚴苛環境解決方案是智慧農業、ATM、智慧電錶、工廠自動化和工業控制應用的最佳選擇。

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.