031-6802

Amphenol RF
523-0316802
031-6802

製造商:

說明:
RF連接器/同軸連接器 RP-TNC Straight Crimp Plug Leoni 8500000R# 50 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 91

庫存:
91 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$466.82 NT$466.82
NT$431.12 NT$4,311.20
NT$398.14 NT$9,953.50
NT$377.40 NT$18,870.00
NT$302.94 NT$30,294.00
NT$298.18 NT$74,545.00
NT$296.48 NT$148,240.00
NT$295.12 NT$295,120.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
Cable Connectors
TNC
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-58/U
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Bulkhead
品牌: Amphenol RF
觸點材料: Phosphor Bronze
觸點电镀: Gold
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.