080SVM.00800.00

Astrodyne TDI
446-080SVM.00800.00
080SVM.00800.00

製造商:

說明:
AC電源輸入模塊 8A 50/60Hz Med Snap-In Vert mnt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$232.56 NT$232.56
NT$220.32 NT$1,101.60
NT$209.10 NT$2,091.00
NT$198.56 NT$4,964.00
NT$188.36 NT$9,418.00
NT$178.50 NT$13,387.50

商品屬性 屬性值 選擇屬性
Astrodyne TDI
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Filtered
No
8 A
250 VAC
Snap-In
Quick Connect
IEC-320 C-14
Single-Stage Filters
080SV(M)
品牌: Astrodyne TDI
高度: 24.2 mm
長度: 55.95 mm
最高工作溫度: + 40 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 75
子類別: Power Entry
寬度: 31.1 mm
每件重量: 45.359 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

Snap-In EMI Filters

Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250VAC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.