09561004715050

HARTING
617-09561004715050
09561004715050

製造商:

說明:
D-Sub高密度連接器 D SUB HD FE 15P SOLDER CUP S4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 462

庫存:
462 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$146.54 NT$146.54
NT$106.42 NT$1,064.20
NT$99.62 NT$2,490.50
NT$94.18 NT$9,418.00
NT$89.76 NT$89,760.00
NT$84.32 NT$210,800.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub高密度連接器
RoHS:  
15 Position
3 Row
Female
Solder Cup
Tray
品牌: HARTING
觸點類型: Stamped / Formed
過濾: Unfiltered
間距: 2.29 mm
產品類型: High Density D-Sub Connectors
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 09561-00-471-5050 09561 00 471 5050 9561004715050
每件重量: 7.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.