1-2834016-6

TE Connectivity / P&B
571-1-2834016-6
1-2834016-6

製造商:

說明:
固定式接線端子 6POS 2.54MM SES CONN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,782

庫存:
5,782 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$41.14 NT$41.14
NT$40.80 NT$23,990.40
NT$38.42 NT$45,181.92
NT$34.68 NT$101,959.20

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 固定式接線端子
RoHS:  
6 Position
2.54 mm
Push-In
6 A
150 V
26 AWG
20 AWG
PCB Mount
Horizontal
MSC
Bulk
品牌: TE Connectivity / P&B
觸點材料: Copper Alloy
觸點电镀: Tin
外殼材料: Polyamide (PA)
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 588
子類別: Terminal Blocks
終端類型: Solder Pin
每件重量: 3.220 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MSC Terminal Blocks

TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.