100803-011

Smiths Interconnect / IDI
818-100803-011
100803-011

製造商:

說明:
接觸探頭 BATTERY CONTACT PROBE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,801

庫存:
5,801 可立即送貨
工廠前置作業時間:
43 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$104.72 NT$104.72
NT$95.20 NT$952.00
NT$90.78 NT$1,815.60
NT$76.84 NT$7,684.00
NT$73.10 NT$14,620.00
NT$71.06 NT$35,530.00
NT$60.86 NT$60,860.00
NT$57.12 NT$114,240.00

商品屬性 屬性值 選擇屬性
Smiths Interconnect
產品類型: 接觸探頭
RoHS:  
Battery Contact
Convex
9.47 mm
5 A
1.2 oz
1.27 mm
Loose Probes
品牌: Smiths Interconnect / IDI
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Contact Probes
電阻: 50 mOhms
彈簧材料: Stainless Steel
原廠包裝數量: 100
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.