104031-0811

Molex
538-104031-0811
104031-0811

製造商:

說明:
記憶卡連接器 MICRO SD PUSH-PULL SMT 1.42MM HEIGHT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,680

庫存:
18,680
可立即送貨
在途量:
11,852
預期2026/8/3
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$69.36 NT$69.36
NT$58.82 NT$588.20
NT$52.70 NT$1,317.50
NT$50.32 NT$5,032.00
NT$48.96 NT$48,960.00
完整捲(訂購多個2000)
NT$40.80 NT$81,600.00
NT$39.44 NT$157,760.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 記憶卡連接器
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
品牌: Molex
色彩: Black
觸點材料: Gold
高度: 1.42 mm
外殼材料: Liquid Crystal Polymer (LCP)
插入 - 抽出型: Push-Pull
長度: 11.4 mm
配合週期: 10000
最高工作溫度: + 85 C
最低工作溫度: - 25 C
安裝類型: Standard
定位: Right Angle
產品類型: Memory Card Connectors
系列: 104031
原廠包裝數量: 2000
子類別: Memory Connectors & Sockets
額定電壓: 10 VAC/DC
每件重量: 470 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

業界最纖巧的Molex推拉式microSD卡連接器-擴展

Molex 104031 系列推拉式microSD卡連接器为市面上最纖巧的推拉式版本。104031的外形高度為1.42mm (.057"),採用沒有退出機制組件的簡單設計,比採用退出機制組件的推-推版本節省25%至40% 的空間和成本。Molex系列104031 microSD卡連接器是需要將卡的功能置於電池組下的內部手機應用理想的選擇。此外,還提供嚴密的共面性,以及全屏蔽和檢測開關,提供可靠的焊點連接、EMI、實體保護以及主動卡識別。

檢視Molex 503182超薄系列(1.45mm高度)
檢視Molex 推-推503398(1.28mm高度,13.10mm寬度)

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。

Micro-SD Memory Card Connectors

Molex Micro-SD Memory Card Connectors offer the space savings needed by designers and the memory capacities demanded by consumers. With many mobile devices growing smaller and memory demands increasing, removable storage devices need to be more compact than ever without giving up storage space. The connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Molex Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection.