NN03-320

Ignion
128-NN03-320
NN03-320

製造商:

說明:
天線 1500-10600MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,786

庫存:
11,786 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$39.78 NT$39.78
NT$28.70 NT$287.00
NT$25.98 NT$649.50
NT$22.95 NT$2,295.00
NT$21.52 NT$5,380.00
NT$20.81 NT$10,405.00
完整捲(訂購多個2500)
NT$19.14 NT$47,850.00
NT$18.70 NT$93,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
1.5 GHz
10.6 GHz
Bluetooth
5G, Cellular (NBIoT, LTE)
GNSS
IoT
Chip
Rectangular
- 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi
50 Ohms
3:1
- 40 C
+ 125 C
12 Band
PCB Mount
SMD/SMT
1561 MHz, 1575 Mhz, 1602 MHz, 2450 MHz, 3600 MHz, 3950 MHz, 5387.5 MHz, 7250 MHz, 8300 MHz
Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules
7 mm
3 mm
2 mm
Reel
Cut Tape
MouseReel
品牌: Ignion
濕度敏感: Yes
極化: Linear
原廠包裝數量: 2500
子類別: Antennas
公司名稱: mXTEND
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.

NN03-320 DUO mXTEND™ Antenna Boosters

Ignion NN03-320 DUO mXTEND™ Antenna Boosters are specifically designed to provide multi-band performance in wireless devices. This feature enables worldwide coverage by allowing operation in a wide range of communication standards, including GSM, UMTS, 4G, BLUETOOTH®, Wi-Fi® dual-band, LTE, and more. These antenna boosters are built on a glass epoxy substrate and offer an omnidirectional radiation pattern and linear polarization. Ignion NN03-320 DUO mXTEND Antenna Boosters are ideal for handsets, smart devices, personal electronics, USB dongles, utility meters, and more.