14SHC-B-1A

JST Automotive
306-14SHC-B-1A
14SHC-B-1A

製造商:

說明:
汽車連接器 14P Female Conn Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,140
預期2026/6/9
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$32.98 NT$32.98
NT$27.71 NT$277.10
NT$26.59 NT$664.75
NT$24.89 NT$2,986.80
NT$22.61 NT$5,426.40
NT$20.33 NT$12,198.00
NT$18.53 NT$20,012.40
NT$17.37 NT$43,772.40
NT$16.49 NT$83,109.60

商品屬性 屬性值 選擇屬性
JST
產品類型: 汽車連接器
RoHS:  
Connectors
14 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
SHC
Bulk
品牌: JST Automotive
聯繫人性別: Without Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 7 A
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 100 MOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 120
子類別: Automotive Connectors
類型: Board to Wire
額定電壓: 50 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
BRHTS:
85366990
ECCN:
EAR99

SHC Board-to-Wire Connectors

JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.