1510-015G-011

Merit Sensor
753-1510-015G-011
1510-015G-011

製造商:

說明:
板機接口壓力傳感器 Designed for harsh media and high temperature, SMD, ceramic port, radial o-ring seal, 15 psig, analog & digital I2C, +/-2.5% accuracy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$896.92 NT$44,846.00
NT$807.16 NT$80,716.00
完整捲(訂購多個250)
NT$807.16 NT$201,790.00
NT$686.12 NT$343,060.00
1,000 報價

商品屬性 屬性值 選擇屬性
Merit Sensor
產品類型: 板機接口壓力傳感器
RoHS:  
Gauge
15 psi
2.5 %
Digital, Analog
SMD/SMT
I2C
5 V
Single Radial Barbless
SMD-8
- 40 C
+ 125 C
HTS
Reel
Cut Tape
品牌: Merit Sensor
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
運作供電電流: 6.5 mA
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 250
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.