1510-N15G-012

Merit Sensor
753-1510-N15G-012
1510-N15G-012

製造商:

說明:
板機接口壓力傳感器 Designed for harsh media and high temperature, SMD, ceramic port, radial o-ring seal, 15 psi, vacuum, analog & digital I2C, +/-1.0% accuracy

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,218.56 NT$1,218.56
NT$1,096.16 NT$10,961.60
NT$986.68 NT$49,334.00
NT$888.08 NT$88,808.00
完整捲(訂購多個250)
NT$888.08 NT$222,020.00
NT$754.80 NT$377,400.00
1,000 報價

商品屬性 屬性值 選擇屬性
Merit Sensor
產品類型: 板機接口壓力傳感器
RoHS:  
Gauge
15 psi
1 %
Digital, Analog
SMD/SMT
I2C
Single Axial Barbed
14 bit
- 40 C
+ 125 C
HTS
Reel
Cut Tape
品牌: Merit Sensor
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
運作供電電流: 6.5 mA
輸出電壓: 500 mV to 4.5 V
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 250
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
TARIC:
9026208090
ECCN:
EAR99

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.