155421-5003

Molex
538-155421-5003
155421-5003

製造商:

說明:
多導體 ProfiNET WSOR JKT 4Ckt 22AWG 1000m GN
此產品將從製造商處直接送貨給您。 您可立即訂購此產品。 Mouser 將通知您預估送貨日期。

由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
工廠直接付運
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$312.46 NT$312,460.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 多導體
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
Industrial Cable
Shielded
4 Conductor
1 km
22 AWG
6.8 mm (0.268 in)
Green
Weld-Slag, Oil Resistant (WSOR)
600 V
品牌: Molex
絕緣材料: Polyethylene (PE)
封裝: Spool
產品類型: Multi-Conductor Cables
系列: 155421
原廠包裝數量: 1000
子類別: Cable
零件號別名: 1554215003 01554215003
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499500
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

網絡線

Flamar網絡線的設計和製造符合並超越最嚴格的品質要求。WSOR護套線纜防銲渣及耐油,額定電壓為600V,額定溫度(彈性安裝)為-10°C/+60°C(155421-5001、155421-5002和155421-5003-10  °C/+70°C)。  Flamar網絡線與M12和RJ45連接器結合使用,是現場裝置(感應器、致動器、I/O模組、PLC)的理想選擇。所有線纜均通過UL AWM/CSA認證。

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.