1646W16-U

THAT
887-1646W16-U
1646W16-U

製造商:

說明:
音訊放大器 Balanced Line Driver ICs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 961

庫存:
961 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$262.48 NT$262.48
NT$201.28 NT$2,012.80
NT$187.34 NT$4,683.50
NT$164.56 NT$15,468.64
NT$156.06 NT$44,008.92
NT$140.08 NT$72,421.36
NT$117.98 NT$121,991.32
NT$112.88 NT$286,489.44

商品屬性 屬性值 選擇屬性
THAT Corporation
產品類型: 音訊放大器
RoHS:  
Other
0.002 %
SOIC-16
4 V
18 V
- 40 C
+ 85 C
SMD/SMT
1646
Tube
品牌: THAT
通道數: 1 Channel
產品: Audio Line Drivers / Receivers
產品類型: Audio Amplifiers
原廠包裝數量: 47
子類別: Audio ICs
公司名稱: OutSmarts
類型: 1-Channel Line Driver
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

1606/1646 OutSmarts Balanced Line Driver ICs

THAT Corporation 1606/1646 OutSmarts Balanced Line Driver ICs are monolithic audio differential line drivers. The devices offer improved performance over conventional cross-coupled designs. 1606/1646 are based on high-performance, fully differential opamps, and laser-trimmed thin-film resistors. Both families exhibit low noise and distortion, high slew rate, and wide output swing. The parts are stable when driving difficult loads, and have short-circuit protected outputs.