17-400453

Amphenol CONEC
706-17-400453
17-400453

製造商:

說明:
標準環形連接器 Cbl-sd Skt 3P SHORT 20A 12-14AWG9-16mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,403.52 NT$1,403.52
NT$1,242.02 NT$12,420.20
NT$1,227.06 NT$30,676.50
NT$1,192.04 NT$59,602.00
NT$1,162.80 NT$116,280.00
NT$1,145.12 NT$286,280.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Connectors
3 Position
Socket (Female)
Cable
Crimp
Gold
16 mm
IP67
17
品牌: Amphenol CONEC
色彩: Black
觸點材料: Nickel
额定电流: 20 A
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
裝配角: Straight
產品類型: Standard Circular Connector
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 250 V
線規: 14 AWG to 12 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.