172704-0108

Molex / FCT
152-FWH3AE
172704-0108

製造商:

說明:
D-Sub後殼 25P DSUB HOOD SHIELD PLASTIC HOOD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$517.14 NT$51,714.00
NT$490.28 NT$98,056.00
NT$471.92 NT$235,960.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub後殼
RoHS:  
Waterproof Backshell
3 (B)
Straight
1 Entry
Polyester
Nickel
25 Position
IP67
品牌: Molex / FCT
產品類型: D-Sub Backshells
系列: 172704
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: FWH3AE 01727040108
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.