1840-12-A1

Bourns
652-1840-12-A1
1840-12-A1

製造商:

說明:
工業突波保護器 12V DIN1 SPD Protector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,049.00 NT$50,490.00
NT$5,037.78 NT$100,755.60
NT$5,032.34 NT$251,617.00
100 報價

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 工業突波保護器
RoHS:  
Signal and Data Line
DIN Rail
Screw
12 VDC
- 40 C
+ 60 C
83.31 mm
18.8 mm
49.02 mm
1840
品牌: Bourns
封裝: Bulk
產品類型: Industrial Surge Protectors
原廠包裝數量: 10
子類別: Surge Suppressors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Signal & Data Line Surge Protective Devices

Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.

Model 1840 DIN Rail Signal & Data Line Protectors

Bourns 1840 Model Signal and Dataline Protectors are high performance Surge Protection Devices (SPD) designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Features include low peak clamping voltage, ability to repeatedly protect against surge, convenient DIN-1 and DIN-3 rail mounting, and cable shields that may be either grounded or arc-protected to ground. The device's extremely fast response and low clamping voltages make the series well-suited for the protection of sensitive signal and datalines associated with computer, data communication, instrumentation, broadcasting and industrial controls. The devices may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 4mA to 20mA and 50mA instrumentation loops. The Model 1840 Model Signal and Data line Protectors are fast, rugged, and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges, in each case up to rated limits.