19202031445

HARTING
617-19202031445
19202031445

製造商:

說明:
重型功率連接器 3A Hood Top Entry, M25 (HMC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$569.50 NT$569.50
NT$511.36 NT$5,113.60
NT$489.26 NT$9,785.20
NT$472.94 NT$23,647.00
NT$450.50 NT$45,050.00
NT$422.28 NT$84,456.00
NT$406.30 NT$406,300.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
Hoods
3A
Top
M25
Zinc
IP44
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Gray (Dust Gray)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 10
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® 3A HMC Hood & Housings

HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.