19323-0002

Molex
538-19323-0002
19323-0002

製造商:

說明:
終端 METRIC VERSAKRIMP RING AA1-332-M3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,153

庫存:
15,153 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$8.50 NT$8.50
NT$7.17 NT$71.70
NT$6.43 NT$160.75
NT$6.12 NT$612.00
NT$5.47 NT$1,367.50
NT$5.44 NT$43,520.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 5
0.5 mm2
Screw
Tin
Copper
19323
VersaKrimp
Bulk
品牌: Molex
絕緣材料: Not Insulated
長度: 11.5 mm
材料: Copper
產品類型: Terminals
原廠包裝數量: 8000
子類別: Terminals
線規: 0.5 mm2
零件號別名: 0193230002 193230002
每件重量: 447 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

19323 Versakrimp Metric Ring Terminals

Molex 19323 Versakrimp Metric Ring Terminals feature an un-insulated barrel and are designed for a variety of stud sizes. Molex 19323 Versakrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Versakrimp style creates a seamless barrel which eliminates the need for proper orientation of the barrel during crimping and permits 360° of rotation in the crimp jaws. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.