1ED3322MC12NXUMA1

Infineon Technologies
726-1ED3322MC12NXUMA
1ED3322MC12NXUMA1

製造商:

說明:
閘極驅動器 ISOLATED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,762

庫存:
2,762 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$111.86 NT$111.86
NT$84.32 NT$843.20
NT$77.18 NT$1,929.50
NT$69.36 NT$6,936.00
NT$65.96 NT$16,490.00
NT$63.58 NT$31,790.00
完整捲(訂購多個1000)
NT$58.82 NT$58,820.00
NT$57.12 NT$114,240.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Isolated Gate Drivers
High-Side
SMD/SMT
DSO-16
1 Driver
1 Output
8.5 A
2.5 V
5.5 V
Inverting, Non-Inverting
530 ns
370 ns
- 40 C
+ 125 C
Enhanced F3 family
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
邏輯類型: CMOS
最長斷開延遲時間: 92 ns
最長接通延遲時間: 84 ns
濕度敏感: Yes
運作供電電流: 1.1 mA
輸出電壓: 35 V
Pd - 功率消耗 : 810 mW
產品類型: Gate Drivers
傳輸延遲 - 最大值: 15 ns
Rds On - 漏-源電阻: 2.35 Ohms
關機: Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: EiceDRIVER
零件號別名: 1ED3322MC12N SP005433359
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

EiceDRIVER™ Enhanced F3 Family

Infineon Technologies EiceDRIVER™ Enhanced F3 Family (1ED332x) are 8.5A single channel isolated drivers in a 300mil DSO-16 package. The 1ED332xMC12N family provides features intended to address the market, including soft-off and hard-off fault turn-offs, IGBT and SiC undervoltage lockout (UVLO) settings, two different output current strengths, and two different output configurations. This F3 product family is an excellent solution for SiC MOSFET short-circuit protection.

EiceDRIVER™ Enhanced Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER™ Enhanced Isolated Gate Driver ICs offer protection features such as DESAT, miller clamp, soft-off for MOSFETs, IGBTs, and SiC MOSFETs. These isolated drivers are based on our Coreless Transformer (CT) technology, enabling a world class Common Mode Transient Immunity (CMTI) of 300kV/μs. The miller clamp and accurate short-circuit protection (DESAT) enables superior application safety by avoiding parasitic turn-on and short-circuit when driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7. The EiceDRIVER™isolated drivers provide driving capabilities of up to 9A, making booster solutions obsolete. These single-channel and dual-channel gate driver ICs are available as X3 analog family (1ED34xx) and X3 digital family gate driver ICs. The 1ED34xx and 1ED38xx gate driver ICs offer 9A output current and 40Vmax output voltage in a space-saving DS0-16 fine pitch wide-body package with 8mm creepage. These ICs features short-circuit clamping and active shutdown and offer the highest isolation capability for the 1500V DC solar inverter application.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.