1ED3860MC12MXUMA1

Infineon Technologies
726-D3860MC12MXUMA1
1ED3860MC12MXUMA1

製造商:

說明:
閘極驅動器 ISOLATED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 198

庫存:
198 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
數量超過198會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$226.44 NT$226.44
NT$174.08 NT$1,740.80
NT$161.16 NT$4,029.00
NT$146.88 NT$14,688.00
NT$140.08 NT$35,020.00
NT$135.66 NT$67,830.00
完整捲(訂購多個1000)
NT$131.92 NT$131,920.00
NT$128.18 NT$256,360.00
5,000 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
6 A
3 V
25 V
15 ns
15 ns
- 40 C
+ 125 C
Enhanced X3 digital
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: ID
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
公司名稱: EiceDRIVER
零件號別名: 1ED3860MC12M SP001338514
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

EiceDRIVER™ Enhanced Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER™ Enhanced Isolated Gate Driver ICs offer protection features such as DESAT, miller clamp, soft-off for MOSFETs, IGBTs, and SiC MOSFETs. These isolated drivers are based on our Coreless Transformer (CT) technology, enabling a world class Common Mode Transient Immunity (CMTI) of 300kV/μs. The miller clamp and accurate short-circuit protection (DESAT) enables superior application safety by avoiding parasitic turn-on and short-circuit when driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7. The EiceDRIVER™isolated drivers provide driving capabilities of up to 9A, making booster solutions obsolete. These single-channel and dual-channel gate driver ICs are available as X3 analog family (1ED34xx) and X3 digital family gate driver ICs. The 1ED34xx and 1ED38xx gate driver ICs offer 9A output current and 40Vmax output voltage in a space-saving DS0-16 fine pitch wide-body package with 8mm creepage. These ICs features short-circuit clamping and active shutdown and offer the highest isolation capability for the 1500V DC solar inverter application.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

EiceDRIVER™ Enhanced X3 Digital Family

Infineon Technologies EiceDRIVER™ Enhanced X3 Digital Family provides I2C-configurability for DESAT, Soft-Off, UVLO, Miller clamp, two-level turn-off (TLTO), and Fault function to simplify the design of highly reliable systems. The X3 Digital family (1ED38xx) allows adjustments from the input side via the I2C interface (pin SDA and SCL).