1SNF100022R0000

TE Connectivity
571-1SNF100022R0000
1SNF100022R0000

製造商:

說明:
保險絲座 DL25/18.SN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 231

庫存:
231
可立即送貨
在途量:
240
預期2026/3/24
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$251.60 NT$251.60
NT$195.16 NT$2,341.92
NT$188.36 NT$11,301.60
NT$180.54 NT$19,498.32
NT$173.40 NT$41,616.00
NT$154.36 NT$185,232.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 保險絲座
RoHS:  
Fuse Holders
10 mm x 38 mm
DIN Rail
32 A
690 VAC/DC
Screw
- 40 C
+ 70 C
Bulk
品牌: TE Connectivity
色彩: Gray
IP額定值: IP20
產品類型: Fuse Holders
原廠包裝數量: 12
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Modular Fuse Holders

TE Connectivity / Entrelec Modular Fuse Holders are designed to accommodate 10mm x 38mm size, class CC, and photovoltaic fuses with 1, 2, or 3 pole options. These fuse holders are equipped with screw clamp technology to provide secure connections for reliable short-circuit and overload protection of industrial devices. The modular fuse holders come in a compact design for space-saving, easy access to the fuse, and finger-safe. These holders provide a blown fuse indicator, UL94V-0 flammable rating, and DIN-rail mounting. The modular fuse holders support an IP20 rating, UL 4248, and CSA standards. Typical applications include automation control, Battery Energy Storage Systems (BESS), Electrical Vehicle Infrastructures (EVI), machinery, OEM, industrials, and outdoor lighting.