21340300413020

HARTING
617-21340300413020
21340300413020

製造商:

說明:
感應器線纜/致動器線纜 M5 4-pol st/- f/- PUR 2.0M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,505.86 NT$1,505.86
NT$1,210.06 NT$12,100.60
NT$1,174.36 NT$29,359.00
NT$1,097.18 NT$54,859.00
NT$1,077.12 NT$107,712.00
NT$993.14 NT$248,285.00
2,500 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
M5
4 Position
No Connector
Male
A Coded
2 m (6.562 ft)
Black
品牌: HARTING
描述/功能: Pre-Assembled on One Side System Cabling
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M5 A-code Overmolded Cable Assemblies

HARTING M5 A-code Overmolded Cable Assemblies are designed for applications that require space-saving while maintaining robustness and reliability. Key features of these cable assemblies include overmolded connector ends and a 5mm mating size. The M5 A-code cable assemblies are tamper-proof, compact, and standardized according to IEC 61076-2-105. These cable assemblies feature a 60V voltage rating, 1A current rating, and IP67 protection. The M5 A-code cable assemblies are available in 3-pin and 4-pin variants operating within the -25°C to 80°C temperature range. Typical applications include sensor and actuator connections, junction boxes, screen connections (including LEDs), and control systems.