2141-1521-003

Radiall
501-2141-1521-003
2141-1521-003

製造商:

說明:
RF連接器/同軸連接器 SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$714.00 NT$714.00
NT$606.90 NT$6,069.00
NT$578.00 NT$14,450.00
NT$545.02 NT$27,251.00
NT$536.18 NT$53,618.00
NT$521.90 NT$130,475.00
NT$514.76 NT$257,380.00
2,500 報價

商品屬性 屬性值 選擇屬性
Radiall
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RG-174, 179, 316, M17/113, M17/119, M17/172, M17/173
Bulk
主體材料: Brass
品牌: Radiall
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MX
耦合機制: Slide On
產品類型: RF Connectors / Coaxial Connectors
系列: SMB
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.