702GSH

Xenarc
215-702GSH
702GSH

製造商:

說明:
顯示模組 7 inch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,875.00 NT$14,875.00

商品屬性 屬性值 選擇屬性
Xenarc
產品類型: 顯示模組
RoHS:  
LCD Displays
Capacitive
7 in
1024 x 600
HDMI, USB
背光類型: LED
品牌: Xenarc
尺寸: 196 mm x 121.5 mm x 35 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 12 V
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 698.532 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8528521100
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99

700/702 Series 7" LCD Monitors

Xenarc Technologies 700/702 Series 7" LCD Monitors incorporate LED backlight technology for increased brightness and an ambient light sensor for dimming the backlight automatically as required. The Xenarc 700/702 Series 7" LCD Monitors offer HDMI, DVI, VGA, and AV inputs for quick and easy accessibility. Additionally, Chip Monolithic Ceramic Capacitors are used throughout the 7" LCD Monitors for improved stability and durability, especially in extreme temperature conditions, and excellent performance in harsh industrial environments.