2214F/2TDHO

ebm-papst
5912-2214F/2TDHO
2214F/2TDHO

製造商:

說明:
DC風扇 Tubeaxial Fan, 220x200x51mm, 24VDC, 464.7CFM, Speed Signal/Open Collector Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
24
預期2026/4/10
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,694.60 NT$6,694.60
NT$6,281.50 NT$62,815.00

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: DC風扇
RoHS:  
Axial Fan
220 mm
51 mm
220 mm
24 VDC
465 CFM (13.2 m3/min)
4250 RPM
Ball
62 dBA
IP20
41 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
2200FTD
品牌: ebm-papst
電流類型: DC
產品類型: DC Fans
大小: 220 mm x 200 mm x 51 mm
原廠包裝數量: 24
子類別: Fans, Blowers & Accessories
公司名稱: S-Force
零件號別名: 2214F/2TDH0
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

2200 FTD Tubeaxial Fans

ebm-papst 2200 FTD Tubeaxial Fans offer an electronically commutated external rotor motor, resulting in a fully integrated commutation electronic device. The 2200 FTD series from ebm-papst also includes electronic protection against reverse polarity, speed signal, and PWM(P) or 0-10VDC / PWM (0) speed control as standard features. The fiberglass-reinforced PA impeller and aluminum housing includes a grounding lug for screws and features air exhaust over struts, as well as UL, CSA, and VDE approvals on most models.