2226783-4

TE Connectivity
571-2226783-4
2226783-4

製造商:

說明:
高速/模組連接器 DAUGHTER CARD 8 BAY SHELL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,459.74 NT$16,459.74
NT$15,987.48 NT$159,874.80

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 高速/模組連接器
RoHS: N
Accessories
8 Position
1 Row
Plug Shell
Fortis Zd LRM
品牌: TE Connectivity
觸點材料: Copper Alloy
外殼材料: Aluminum
裝配角: Right Angle
產品類型: High Speed / Modular Connectors
原廠包裝數量: 1
子類別: Backplane Connectors
公司名稱: Fortis Zd
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fortis Zd LRM Connector System

TE Connectivity's (TE) Fortis Zd LRM Connector System is a modular connector system for rugged next-generation packaging (avionics boxes, military ground vehicles, and more). TE's Forits Zd LRM Connector System features a rugged, lightweight, multi-bay shell that accepts a high-speed digital signal, power, RF, and optical modules. The M55329 four-point box contact design provides electrical stability in high-vibration environments. Fortis Zd LRM provides performance to 12+Gb/s. The series has an operating temperature range of -65°C to +125°C.