225P33492YD3

Knowles / Illinois Capacitor
598-225P33492YD3
225P33492YD3

製造商:

說明:
薄膜電容器 200V 330nF ORANGE DROP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 497

庫存:
497 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$211.82 NT$211.82
NT$156.40 NT$1,564.00
NT$137.02 NT$6,851.00
NT$121.72 NT$12,172.00
NT$96.22 NT$48,110.00
NT$89.76 NT$89,760.00
NT$88.40 NT$176,800.00
10,000 報價

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.33 uF
200 VDC
Radial
Polyester
18.3 mm (0.72 in)
31.8 mm (1.252 in)
10.4 mm (0.409 in)
General Film Capacitors
140 VAC
10 %
2 Pin
18 mm (0.709 in)
Inside Bend
- 55 C
+ 85 C
225P
Bulk
品牌: Knowles / Illinois Capacitor
引線直徑: 0.8 mm
使用壽命: 500 Hour
產品類型: Film Capacitors
原廠包裝數量: 100
子類別: Capacitors
公司名稱: Orange Drop
類型: Orange Drop, Polyester Film/Foil Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

225P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 225P Type Orange Drop® Polyester Film/Foil Capacitors are wound from reliable polyester film and aluminum foil and protected by a rugged conformal coating of orange epoxy. These devices are radial leaded and offer a pressed profile with a capacitance range from 0.001µF to 1µF. The 225P series is designed and manufactured for operation in a wide range of demanding environments and applications and may be operated up to 125°C with proper derating. CDE 225P Orange Drop capacitors are ideal for commercial and industrial electronic applications.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.