24050011400

HARTING
617-24050011400
24050011400

製造商:

說明:
非託管型乙太網絡交換機 Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,843.84 NT$12,843.84

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 非託管型乙太網絡交換機
RoHS:  
2 x RJ45
100 Mb/s
16.8 V
60 V
- 40 C
+ 70 C
2.2 W
40 mA
33 mm x 130 mm x 34 mm
品牌: HARTING
產品類型: Unmanaged Ethernet Switches
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ECCN:
EAR99

SPE Switch & Media轉換器

HARTING SPE Switch and Media Converters feature T1 SPE Ports, allowing for size reduction in the interface and cable and an increased density in the cable. The overall slim design means further increased density and subsequent space optimization in cabinets. These devices provide seamless SPE infrastructure utilizing the IEC 63171-7 standard. SPE Media converter is the bridge/gateway between installed networks and single-pair ethernet devices. HARTING SPE Switch and Media Converters applications include integration of SPE end-devices in existing networks and evaluation and testing.