2847210000

Weidmuller
470-2847210000
2847210000

製造商:

說明:
DIN導軌接線端子 AL2C 2.5 BL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 777

庫存:
777 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$75.48 NT$75.48
NT$54.06 NT$540.60
NT$47.26 NT$945.20
NT$42.50 NT$2,125.00
NT$41.14 NT$4,114.00
NT$36.04 NT$7,208.00
NT$33.05 NT$16,525.00
NT$29.95 NT$29,950.00

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: DIN導軌接線端子
RoHS:  
Feed Through Terminal Block
24 A
800 V
Push-In
Blue
Wemid
UL 94 V-0
DIN Rail
28 AWG
12 AWG
36.5 mm
5.1 mm
57 mm
A Series
Bulk
品牌: Weidmuller
最高工作溫度: + 130 C
最低工作溫度: - 60 C
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 100
子類別: Terminal Blocks
公司名稱: Klippon
零件號別名: AL2C 2.5 BL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Klippon® Connect A Series Terminal Blocks

Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.