3-144-639

Schurter
693-3-144-639
3-144-639

製造商:

說明:
AC電源輸入模塊 Appliance Inlet, UL 15A/250VAC, Snap-in Mounting, Solder Terminals 3.8 x 0.8 mm, IP30, 1 mm Panel Thickness

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 484

庫存:
484 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$58.82 NT$58.82
NT$47.26 NT$472.60
NT$44.54 NT$2,227.00
NT$37.40 NT$18,700.00
NT$34.68 NT$34,680.00
NT$33.52 NT$83,800.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Snap-In
Quick Connect
Line Filter
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: CH
特徵: IEC Appliance Inlet C14
易燃性等級: UL 94 V-0
高度: 23 mm
外殼材料: Thermoplastic (TP)
長度: 30 mm
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 50
子類別: Power Entry
寬度: 25.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99

Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.